KYOCERA AVX VG181231P650DP

TVS Varistor, 25 VAC, 31 VDC, TransGuard, 65 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VG181231P650DP.

IHS

Datasheet9 pages4 years ago
Datasheet2 pages4 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-95.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 35.1 - 42.9V 800A 3.7J 65V Clamp 1812 Metal Oxide Varistor
KYOCERA AVXVGAS181231P650DP
Var Multilayer 32VDC/25VAC 2600pF 5A 39V 1812 SMD T/R
CN Series 31 V 25 Vrms 65 V Clamp 800 A SMT Ceramic Multilayer Varistor
KYOCERA AVXVG181238U770DP
VARISTOR 47V 800A 1812 / 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Var MOV 30VAC/38VDC 800A 47V 1812 SMD T/R
PanasonicERZ-V10D330
ERZ-V Series Ø10 mm 33 V Straight Radial Lead Transient Surge Absorber

Descriptions

Descriptions of KYOCERA AVX VG181231P650DP provided by its distributors.

TVS Varistor, 25 VAC, 31 VDC, TransGuard, 65 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
39V 800A 1 35.1V 429V 31V 25V 3.7J 2.6nF@1kHz 1812 4.5mm*3.2mm
65V 2600pF@1kHz 2.5J 25V 31V 39V 800A 1812 Varistors ROHS
VARISTOR, MULTILAYER, 39V, 65V, 1812
Var MLV 25VAC/31VDC 800A 39V 1812 SMD T/R
VARISTOR, MULTILAYER, 39V, 65V, 1812; Voltage Rating VAC:25V; Voltage Rating V DC:31V; Product Range:TransGuard Series; Clamping Voltage Vc Max:65V; Varistor Case Style:1812 [4532 Metric]; Varistor Type:Multilayer Varistor (MLV); RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX