What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72580E0250K062

Epcos 35.1 - 42.9V 800A 3.7J 65V Clamp 1812 Metal Oxide Varistor
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72580E0250K062.

Ciiva

Datasheet86 pages6 years ago

IHS

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-12.83%

CAD Models

Download EPCOS B72580E0250K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CN Series 31 V 25 Vrms 65 V Clamp 800 A SMT Ceramic Multilayer Varistor
Var MOV 30VAC/38VDC 800A 47V 1812 SMD T/R
KYOCERA AVXVG181231P650DP
TVS Varistor, 25 VAC, 31 VDC, TransGuard, 65 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVGAS181231P650DP
Var Multilayer 32VDC/25VAC 2600pF 5A 39V 1812 SMD T/R
KYOCERA AVXVG181238U770DP
VARISTOR 47V 800A 1812 / 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
TVS Varistor, 20 VAC, 26 VDC, StandarD, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of EPCOS B72580E0250K062 provided by its distributors.

Epcos 35.1 - 42.9V 800A 3.7J 65V Clamp 1812 Metal Oxide Varistor
EPCOS - B72580E0250K062 - TVS-Varistor, 25 V, 31 V, Baureihe MLV E, 65 V, 1812 [Metrisch 4532], Vielschichtvaristor (MLV)
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20μs)=65V
Nonlinear Resistors from EPCOS include CeraDiodes, SIOV Metal Oxide Varistors and Transient Voltage Suppressors, ThermoFuse Varistors as well as NTC and PTC Thermistors.
Varistor, Multilayer, 31Vdc, 1812; Voltage Rating Vac:25V; Voltage Rating V Dc:31V; Product Range:Mlv E Series; Clamping Voltage Vc Max:65V; Varistor Case Style:1812 [4532 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72580E0250K062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN