TDK B72530T140K62

TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72530T140K62.

_legacy Avnet

Datasheet82 pages13 years ago

Future Electronics

Newark

Related Parts

Var MLV 14VAC/16VDC 400A 22V 1210 SMD Automotive T/R
LittelfuseV18ZT2P
ZT Series Ø10 mm 14.4 V 500 A Crimped Leads Metal Oxide Disc Varistor
LittelfuseV18ZA2P
VARISTOR, 10 VAC @ +85 C, 14 VDC @ +85 C, 500 A (MAX.) @ +85 C, METAL OXIDE
LittelfuseV18ZS2P
ZA Series 14 V 10 V RMS 36 V Clamp 500 A 5300 pF Radial Metal Oxide Varistor
PanasonicERZ-V07D180
Varistor [Panasonic Automotive & Industrial Systems] ERZV07D180 Varistor
PanasonicERZ-V07D220
TVS Varistor, 14 V, 18 V, 43 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of TDK B72530T140K62 provided by its distributors.

TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
CT Series 18 V 14 Vrms 38 V Clamp 400 A 2000 pF SMT Ceramic Multilayer Varistor
Var MOV 14VAC 18VDC 400A 22V 1210 SMD T/R
VARISTOR, 1210 18VDC; Series:CT; Voltage Rating, AC:14V; Suppressor Type:Varistor; Voltage Rating, DC:18V; Current, Peak Pulse IPP @ 8/20µs:400A; Termination Type:SMD; Case Style:1210; Current, Clamping Max:2.5A; Energy, Transient:1.5J; Power, Ptot:0.01W; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Tolerance, Varistor Voltage +:10%; Tolerance, Varistor Voltage -:10%; Voltage, Clamping Max:38V; Voltage, Varistor at 1mA:22V; Voltage, Varistor at 1mA Max:24.2V; Voltage, Varistor at 1mA Min:19.8V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72530-T140-K62
  • B72530T 140K 62