Littelfuse V18ZA2P

Varistor, 10 VAC @ +85 C, 14 VDC @ +85 C, 500 A (max.) @ +85 C, Metal Oxide
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZA2P.

Farnell

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago

element14

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+11.29%

CAD Models

Download Littelfuse V18ZA2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.211
$ 0.225
Stock
83,972
19,902
Authorized Distributors
6
5
Clamping Voltage
36 V
36 V
Max Surge Current
500 A
500 A
Energy
1.5 J
1.5 J
Voltage Rating (AC)
10 V
10 V
Voltage Rating (DC)
14 V
14 V
Capacitance
5 nF
5 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV18ZT2P
ZT Series Ø10 mm 14.4 V 500 A Crimped Leads Metal Oxide Disc Varistor
PanasonicERZ-V07D180
Varistor [Panasonic Automotive & Industrial Systems] ERZV07D180 Varistor
B722 Series 14 V 11 Vrms 36 V Clamp 500 A 6250 pF StandarD Leaded Varistor
Epcos Standard Series Metal Oxide Varistor 6.25nF 5A; Clamping 36V; Varistor 18V
LittelfuseV18ZS2P
ZA Series 14 V 10 V RMS 36 V Clamp 500 A 5300 pF Radial Metal Oxide Varistor
KYOCERA AVXVCAS121018J390DP
1210 18 VDC 13 V RMS 42 V Clamp 500 A 3100 PF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V18ZA2P provided by its distributors.

VARISTOR, 10 VAC @ +85 C, 14 VDC @ +85 C, 500 A (MAX.) @ +85 C, METAL OXIDE
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
Littelfuse SCT
ZA Series 14 VDC 10 V RMS 36 V Clamp 500 A 200 pF Radial Lead Varistor
VARISTOR, RADIAL, 18V; Voltage Rating VAC: 10V; Voltage Rating V DC: 14V; Product Range: ZA Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @
Metal Oxide Varistor, 14V, 36V, Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:14V; Corriente Máxima Transitoria @ 8/20Μs:500A; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:36V; Energía Máxima (10/1000Us):1.5J |Littelfuse V18ZA2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18ZA2P.