TDK B72530E1140S262

24.5V 400A 1 20.83V 2.818KV 16V 14V 1.6J 2NF@1KHZ 1210 3.2MM*2.5MM*1.7MM
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72530E1140S262.

TDK

Datasheet86 pages6 years ago

IHS

Newark

Future Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Var MLV 14VAC/16VDC 400A 22V 1210 SMD Automotive T/R
Varistor, SMD 1210, VV 22 V, 400 A, 18 V (DC), 14 V (AC), ±10 %, 0.01 VA (AC), 1.5 J
TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV05E11P
LV UltraMov Series - Varistor Series, 18V, 500A, disc 5mm, RoHS
LittelfuseV05P11P
LV UltraMov Series - Varistor Series, 18V, 500A, disc 5mm, RoHS
KYOCERA AVXVCAS121018J390DP
1210 18 VDC 13 V RMS 42 V Clamp 500 A 3100 PF Surface Mount Varistor

Descriptions

Descriptions of TDK B72530E1140S262 provided by its distributors.

24.5V 400A 1 20.83V 2.818KV 16V 14V 1.6J 2nF@1kHz 1210 3.2mm*2.5mm*1.7mm
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=16V, Maximum Clamping Voltage (8/20μs)=40V
VARISTOR, MLV, AEC-Q200, 40V, 1210; Voltage Rating VAC: 14V; Voltage Rating V DC: 16V; Product Range: E Series; Clamping Voltage Vc Max: 40V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); P

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72530E1140S262.
  • B72530T1140S262V9