TDK B72520T0250K062

TVS Varistor, 25 V, 31 V, Standard, 65 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72520T0250K062.

TME

Datasheet80 pages4 years ago
Datasheet15 pages20 years ago

Burklin Elektronik

Newark

_legacy Avnet

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CN Series 31 V 25 Vrms 550 pF Surface Mount Ceramic Multilayer Varistor
Epcos 35.1 - 42.9V 200A 1J 65V Clamp 1206 Metal Oxide Varistor
VARISTOR 47V 200A 1206 / 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
KYOCERA AVXVC120626F540RP
TVS Varistor, 20 VAC, 26 VDC, TransGuard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
LittelfuseV33ZT1P
ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A Through Hole Radial Lead Varistor

Descriptions

Descriptions of TDK B72520T0250K062 provided by its distributors.

TVS Varistor, 25 V, 31 V, Standard, 65 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
VARISTOR 39V 200A 1206 / 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Varistor, SMD 1206, VV 39 V, 200 A, 31 V (DC), 25 V (AC), ±10 %, 0.008 VA (AC), 1 J
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20μs)=65V
VARISTOR, MLV, 65V, 1206; Voltage Rating VAC:25V; Voltage Rating V DC:31V; Product Range:Standard Series; Clamping Voltage Vc Max:65V; Varistor Case Style:1206 [3216 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current 8/20µs:200A; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Peak Energy (10/1000uS):-; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72520-T0250-K062
  • B72520T 250K 62
  • B72520T250K62
  • B72520T250K62.
  • CT1206K25G