EPCOS B72520E0250K062

Epcos 35.1 - 42.9V 200A 1J 65V Clamp 1206 Metal Oxide Varistor
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72520E0250K062.

IHS

Datasheet87 pages10 years ago

Newark

element14 APAC

Ciiva

Farnell

Inventory History

3 month trend:
-21.82%

CAD Models

Download EPCOS B72520E0250K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

VARISTOR 47V 200A 1206 / 47 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
KYOCERA AVXVCAS120631M650DP
39V 200A 1 35.1V 429V 31V 25V 1J 500pF@1kHz 1206 3.2mm*1.6mm*1mm
Metal oxide SMD varistor, 30Vrms 0.008W
KYOCERA AVXVC120638N770RP
1206 38 V 30 Vrms 77 V Clamp 200 A 350pF Multilayer Transient Voltage Suppressor
KYOCERA AVXVC120638N770DP
TVS Varistor, 30 V, 38 V, TransGuard, 77 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV33MLA1206NH
MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor

Descriptions

Descriptions of EPCOS B72520E0250K062 provided by its distributors.

Epcos 35.1 - 42.9V 200A 1J 65V Clamp 1206 Metal Oxide Varistor
39V 200A 35.1V 429V 31V 25V 1J 550pF@1kHz 1206 3.2mm*1.6mm*1.7mm
EPCOS - B72520E0250K062 - TVS Varistor, 25 V, 31 V, MLV E Series, 65 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Var MLV 25VAC/31VDC 200A 39V 1206 SMD Automotive T/R
Cut Tape 2 Surface Mount VARISTOR TVS Varistor 65V 1A 0.008W 550pF
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20μs)=65V
Varistor, Multilayer, 65V, 1206; Voltage Rating Vac:25V; Voltage Rating Vdc:31V; Product Range:Automotive E Series; Clamping Voltage Vc Max:65V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:200A Rohs Compliant: Yes |EPCOS (TDK) B72520E0250K062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN