TDK B72500D150A60

TVS Varistor, 15 VDC, Standard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72500D150A60.

Newark

Datasheet22 pages17 years ago
Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Epcos B72500D0150A060; Bi-Directional TVS Diode; 2000W; 2-Pin 0603
KYOCERA AVXVCAS060318A400RP
0603 18 VDC 13 V RMS 42 V Clamp 30 A 150 pF 0.1 J Surface Mount Varistor
KYOCERA AVXVC060318A400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060318A400DP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Var MLV 14VAC/18VDC 30A 24.5V 0603 SMD Automotive T/R
24.5V 30A 1 20.83V 2.818KV 16V 14V 200mJ 120pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm

Descriptions

Descriptions of TDK B72500D150A60 provided by its distributors.

TVS Varistor, 15 VDC, Standard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
CD Series 15 V 42 V Clamp 160 pF Surface Mount CeraDiodes Standard Varistor
VARISTOR MLV 15VDC 30A 0603 SMD
Product Range:-; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:15V; Clamping Voltage Vc Max:42V; Diode Case Style:0603; No. Of Pins:2Pins; Breakdown Voltage Min:22V; Breakdown Voltage Max:-; Capacitance, Cd:160Pf Rohs Compliant: No

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72500D 150A 60
  • B72500D150A60.