TDK B72500E1140S260

24.5V 30A 1 20.83V 2.818KV 16V 14V 200MJ 120PF@1KHZ 0603 1.6MM*800¦ÌM*900¦ÌM
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72500E1140S260.

TDK

Datasheet86 pages6 years ago

IHS

Newark

EPCOS

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Var MLV 14VAC/18VDC 30A 24.5V 0603 SMD Automotive T/R
TVS Varistor, 14 VAC, 18 VDC, Standard, 40 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Var MOV 14VAC/18VDC 30A 22V 0603 SMD T/R
KYOCERA AVXVC060318A400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060318A400DP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060318A400RP
0603 18 VDC 13 V RMS 42 V Clamp 30 A 150 pF 0.1 J Surface Mount Varistor

Descriptions

Descriptions of TDK B72500E1140S260 provided by its distributors.

24.5V 30A 1 20.83V 2.818KV 16V 14V 200mJ 120pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=16V, Maximum Clamping Voltage (8/20μs)=42V
Nonlinear Resistors from EPCOS include CeraDiodes, SIOV Metal Oxide Varistors and Transient Voltage Suppressors, ThermoFuse Varistors as well as NTC and PTC Thermistors.
Varistor, Multilayer, 42V, 0603; Voltage Rating Vac:14V; Voltage Rating V Dc:16V; Product Range:E Series; Clamping Voltage Vc Max:42V; Varistor Case Style:0603 [1608 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72500E1140S260

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos