TDK B72260B0551K001

Block Varistors, Max. Operating Voltage [AC]=550Vrms, Max. Surge Current Imax(8/20μs, 1time)=70kA
$ 71.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72260B0551K001.

TDK

Datasheet23 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
LittelfuseV661BA60
BA Series - High Energy Packaged Industrial Varistor, 1050V, 70000A, RoHS
Metal 2 Bolt Surface Mount VARISTOR TVS Varistor 1.24kV 500A 60mm 10%
LittelfuseV421BA60
BA Series - High Energy Packaged Industrial Varistor, 680V, 70000A, RoHS
Block Varistors, Max. Operating Voltage [AC]=440Vrms, Max. Surge Current Imax(8/20μs,1time)=70kA
LittelfuseV511BA60
BA Series 510 VAC 675 VDC 5000 pF Chassis Mount Encased Disc Varistor

Descriptions

Descriptions of TDK B72260B0551K001 provided by its distributors.

Block Varistors, Max. Operating Voltage [AC]=550Vrms, Max. Surge Current Imax(8/20μs,1time)=70kA
Var MOV 550VAC 745VDC 70000A 910V Bolt-Down Box
910V 70KA 1 1.001KV 745V 550V 1.5KJ 3.3nF@1kHz 100mm*72mm*24mm
Varistors 550vrms 60MM StdCrmp Varistor B60K550
VARISTOR 910V 70KA ENCASED DISC
Varistor, 1500J, Chassis Mount
Varistor, Metal Oxide, 1.5Kv, Block; Voltage Rating Vac:550V; Voltage Rating V Dc:745V; Product Range:B722 Highe Series; Clamping Voltage Vc Max:1.5Kv; Varistor Case Style:Block; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72260B0551K001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos