Littelfuse V421BA60

BA Series - High Energy Packaged Industrial Varistor, 680V, 70000A, RoHS
$ 101.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V421BA60.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages10 years ago

Farnell

ODG (Origin Data Global)

Fuses Unlimited

Inventory History

3 month trend:
-4.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV511BA60
820V 70KA 1 738V 902V 675V 510V 1.8KJ 5nF@1MHz base mount 100mm(Length)*95mm(height)
LittelfuseV481BA60
BA Series 640 VDC 480 V RMS 1160 V Clamp 70000 A 5500 pF Terminal Varistor
TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 440 VAC, 585 VDC, B722 HighE, 1.18 kV, Block, Metal Oxide Varistor (MOV)
680V 70KA 1 612V 748V 560V 420V 1.5KJ 4.3nF@1kHz base mount 100mm(Length)*100mm(height)
LittelfuseV321BA60
VARISTOR, 320 VAC/420 VDC, 760 V, METAL OXIDE, 7500 PF (TYP.) @ 1 MHZ, SCREW

Descriptions

Descriptions of Littelfuse V421BA60 provided by its distributors.

BA Series - High Energy Packaged Industrial Varistor, 680V, 70000A, RoHS
Littelfuse SCT
680V 70KA 1 612V 748V 560V 420V 1.5KJ 6nF@1MHz base mount 100mm(Length)
Metal Oxide Varistors 420V, 70kA, 6000pF
Var MOV 420VAC/560VDC 70000A 680V Bolt-Down
VARISTOR 680V 70KA ENCASED DISC
Varistor, 1500J, Chassis Mount
Varistor; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Ba Series; Clamping Voltage Vc Max:1.06Kv; Varistor Case Style:Disc 60Mm; Peak Surge Current @ 8/20Μs:70Ka; Operating Temperature Min:-55°C; Voltage Ac:420V Rohs Compliant: Yes |Littelfuse V421BA60
VARISTOR, MOV, 420VAC; Series:BA; Voltage Rating, AC:420V; Suppressor Type:Varistor; Voltage Rating, DC:560V; Peak Pulse Current IPP @ 8/20µs:70000A; Voltage, Clamping 8/20µs Max:1060V; Max Transient Energy 10/1000µs:1500J; Capacitance:6000pF; Termination Type:Screw; Case Style:60mm Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V421BA60 .
  • V421BA60.