Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V661BA60

1.05KV 70KA 1 945V 1.155KV 850V 660V 2.3KJ 4nF@1MHz base mount 100mm*23.5mm*95mm
$ 150.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V661BA60.

TME

Datasheet5 pages5 years ago

Farnell

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.61%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV751BA60
BA Series 970 VDC 750 V RMS 1880 V Clamp 70000 A 3500 pF Terminal Varistor
TVS Varistor, 750 VAC, 970 VDC, B722 HighE, 2 kV, Block, Metal Oxide Varistor (MOV)
LittelfuseV511BA60
820V 70KA 1 738V 902V 675V 510V 1.8KJ 5nF@1MHz base mount 100mm(Length)*95mm(height)
LittelfuseV571BA60
BA Series 730 VDC 575 V RMS 1420 V Clamp 70000 A 4500 pF Terminal Varistor
1.1KV 70KA 1 990V 1.21KV 895V 680V 1.8KJ 3.3nF@1kHz base mount 100mm(Length)*100mm(height)
TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V661BA60 provided by its distributors.

1.05KV 70KA 1 945V 1.155KV 850V 660V 2.3KJ 4nF@1MHz base mount 100mm*23.5mm*95mm
BA Series - High Energy Packaged Industrial Varistor, 1050V, 70000A, RoHS
Littelfuse SCT
1640V 4000pF@1MHz 2300J 850V 660V 1050V 70kA Encased Disc Varistors ROHS
VARISTOR, 660 VAC/850 VDC, 1640 V, METAL OXIDE, 4000 PF (TYP.) @ 1 MHZ, SCREW
Metal Oxide Varistors 70kA 1050V, 70kA, 4000pF
Var MOV 660VAC/850VDC 70000A 1050V Bolt-Down
RESISTOR VOLTAGE DEPENDENT 850 V 2300 J CHASSIS MOUNT
ER - Varistor, Circuit Protect
RS APAC
Varistor, 2300J, Chassis Mount
VARISTOR 1.05KV 70KA ENCASE DISC
VARSTR 1.05KV 70KA ENCASED DISC
METAL OXIDE VARISTOR (MOV); Voltage Rating VAC:660V; Voltage Rating VDC:850V; Product Range:BA Series; Clamping Voltage Vc Max:1.64kV; Varistor Case Style:Disc 60mm; Peak Surge Current @ 8/20µS:70kA; Operating Temperatur
Metal Oxide Varistor (Mov); Rango De Producto:Serie Ba; Voltage Rating Vdc:850V; Corriente Máxima Transitoria @ 8/20Μs:70Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:1.64Kv; Energía Máxima (10/1000Us):- |Littelfuse V661BA60

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V661BA60 .
  • V661BA60.