TDK B72260B0421K001

Block Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20μs, 1time)=70kA
$ 63.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72260B0421K001.

TDK

Datasheet23 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV511BA60
BA Series 510 VAC 675 VDC 5000 pF Chassis Mount Encased Disc Varistor
LittelfuseV481BA60
BA Series 640 VDC 480 V RMS 1160 V Clamp 70000 A 5500 pF Terminal Varistor
1025V 1.6W 1200J 4600pF@1kHz 505V 385V 620V 70000A Encased Disc Varistors ROHS
1120V 1.4W 1800pF@1kHz 910J 560V 420V 680V 50000A Encased Disc Varistors ROHS
840V 1.6W 1000J 5600pF@1kHz 420V 320V 510V 70000A Encased Disc Varistors ROHS
LittelfuseV421BA60
BA Series - High Energy Packaged Industrial Varistor, 680V, 70000A, RoHS

Descriptions

Descriptions of TDK B72260B0421K001 provided by its distributors.

Block Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20μs,1time)=70kA
680V 70KA 1 612V 748V 560V 420V 1.5KJ 4.3nF@1kHz 100mm*100mm
VARISTOR 680V 70KA ENCASED DISC
Varistor, 1500J, Chassis Mount
60MM, 420VAC, 10%, HIGH E SERIES
VARISTOR, METAL OXIDE, 1.12KV, BLOCK; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: B722 HighE Series; Clamping Voltage Vc Max: 1.12kV; Varistor Case Style: Block; Varistor Type: Metal Oxide Varistor (MOV

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos