Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V481BA60

BA Series 640 VDC 480 V RMS 1160 V Clamp 70000 A 5500 pF Terminal Varistor
$ 101.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V481BA60.

TME

Datasheet5 pages5 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+50.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV511BA60
820V 70KA 1 738V 902V 675V 510V 1.8KJ 5nF@1MHz base mount 100mm(Length)*95mm(height)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 330pF 1Kvolt U2J 5%
LittelfuseV571BA60
BA Series 730 VDC 575 V RMS 1420 V Clamp 70000 A 4500 pF Terminal Varistor
TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)
LittelfuseV421BA60
BA Series - High Energy Packaged Industrial Varistor, 680V, 70000A, RoHS
680V 70KA 1 612V 748V 560V 420V 1.5KJ 4.3nF@1kHz base mount 100mm(Length)*100mm(height)

Descriptions

Descriptions of Littelfuse V481BA60 provided by its distributors.

BA Series 640 VDC 480 V RMS 1160 V Clamp 70000 A 5500 pF Terminal Varistor
VARISTOR, 1600J, 480V; Peak Energy (10/1000uS):1600J; Voltage Rating VDC:640V; Voltage Rating VAC:480V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:1.16kV; Suppressor Type:Varistor; Surge Current:70kA
Varistor; Rango De Producto:Serie Ba; Voltage Rating Vdc:640V; Corriente Máxima Transitoria @ 8/20Μs:70Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:1.16Kv; Energía Máxima (10/1000Us):1600J; Voltage Rating Vac:480V |Littelfuse V481BA60
VARISTOR, MOV, 480VAC; Series:BA; Voltage Rating, AC:480V; Suppressor Type:Varistor; Voltage Rating, DC:640V; Peak Pulse Current IPP @ 8/20µs:70000A; Voltage, Clamping 8/20µs Max:1160V; Max Transient Energy 10/1000µs:1600J; Capacitance:5500pF; Termination Type:Screw; Case Style:60mm Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V481BA60.