Littelfuse V25S320P

VARISTOR 510V 22KA RADIAL / 510 V 22 kA Varistor 1 Circuit Through Hole Radial
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V25S320P.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages17 years ago
Datasheet5 pages14 years ago

element14 APAC

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+2.96%

CAD Models

Download Littelfuse V25S320P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV25S385P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseV25S250P
UltraMOV® Series 320 VDC 250 V RMS 640 V 1750 pF Radial Metal Oxide Varistor
LittelfuseV25S275P
Varistor, Metal Oxide, 700V, 25Mm Disc; |Littelfuse V25S275P
TVS Varistor, 350 VAC, 460 VDC, ETFV25 AdvanceD, 910 V, Radial Leaded, Metal Oxide Varistor (MOV)
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor

Descriptions

Descriptions of Littelfuse V25S320P provided by its distributors.

VARISTOR 510V 22KA RADIAL / 510 V 22 kA Varistor 1 Circuit Through Hole Radial
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Littelfuse SCT
Var MOV 320VAC/420VDC 22000A 561V Thru-Hole Radial Bulk
Varistor, 540J, Through Hole Mount
510V 22KA 1 459V 561V 420V 320V 540J 1.35nF@1MHz Plugins Through hole mounting 32.5mm(Length)*28mm(width)
VARISTOR, MOV, 825V, RADIAL LEADED;
MOV-UltaMOV25S RADIAL STRAIGHT
320VAC 540J 825V-CLAMP 22KA-PK
VARISTOR, MOV, 825V, RADIAL LEADED; Voltage Rating VAC: 320V; Voltage Rating V DC: 420V; Product Range: UltraMOV 25S Series; Clamping Voltage Vc Max: 825V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varisto

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN