TDK B72225S4621K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs, 1time)=20000A
$ 2.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4621K101.

TDK

Datasheet23 pages8 years ago

TME

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

VARISTOR 820V 20KA DISC 27.5MM / 820 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
LittelfuseTMOV25SP750M
METAL-OXIDE VARISTOR Varistor, 970V, 670J, Through Hole Mount
Leaded Disk Varistors, Max. Operating Voltage [AC]=550Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Leaded Disk Varistors, Max. Operating Voltage [AC]=580Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
LittelfuseTMOV25SP550M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseV25S750P
METAL OXIDE VARISTORS (MOV); Voltage Rat; Rating VAC:750V; VDC:970V; Product Range:UltraMOV

Descriptions

Descriptions of TDK B72225S4621K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Bulk 2 Through Hole VARISTOR TVS Varistor 1.65kV 150A 1W 565pF
Var MOV 625VAC/825VDC 20000A 1000V Thru-Hole Radial Bulk
1KV 20KA 1 900V 1.1KV 825V 625V 855J 780pF@1kHz 31mm
TVS Varistor, 625 VAC, 825 VDC, B722 SuperioR S25, 1.65 kV, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
VARISTOR 1000V 20KA DISC 27.5MM
Varistor, 855J, Through Hole Mount
Varistor, Metal Oxide, 1.65Kv, Disc 25Mm; Voltage Rating Vac:625V; Voltage Rating V Dc:825V; Product Range:Superior S25 Series; Clamping Voltage Vc Max:1.65Kv; Varistor Case Style:Disc 25Mm; Varistor Type:Metal Oxide Varistor (Mov); Rohs Compliant: Yes |EPCOS (TDK) B72225S4621K101

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos