TDK B72225S4461K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs, 1time)=20000A
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4461K101.

Burklin Elektronik

Datasheet23 pages8 years ago

JRH Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
TVS Varistor, 350 VAC, 460 VDC, ETFV25 AdvanceD, 910 V, Radial Leaded, Metal Oxide Varistor (MOV)
ETFV25K Series 560 V 420 Vrms 1120 V Clamp 20 kA 630 pF ThermoFuse Varistor
LittelfuseTMOV25SP420M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseTMOV25SP550M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseV25S510P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS

Descriptions

Descriptions of TDK B72225S4461K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Bulk 2 Through Hole VARISTOR TVS Varistor 1.24kV 150A 1W 740pF
750V 20KA 1 675V 825V 615V 460V 720J 1.05nF@1kHz 31mm
LEADED VARISTOR Varistor, 720J, Through Hole Mount
Var MOV 460VAC/615VDC 20000A 750V Radial Bulk
TVS Varistor, 460 VAC, 615 VDC, B722 SuperioR S25, 1.24 kV, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
VARISTOR 750V 20KA DISC 27.5MM
Varistor, Metal Oxide, 1.24Kv, Disc 25Mm; Voltage Rating Vac:460V; Voltage Rating V Dc:615V; Product Range:Superior S25 Series; Clamping Voltage Vc Max:1.24Kv; Varistor Case Style:Disc 25Mm; Varistor Type:Metal Oxide Varistor (Mov); Rohs Compliant: Yes |EPCOS (TDK) B72225S4461K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72225-S4461-K101