TDK B72225S4141K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20μs, 1time)=20000A
$ 2.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4141K101.

TDK

Datasheet23 pages8 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV25S175P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseTMOV25SP115M
TMOV® Series 150 VDC 115V RMS 295 V Clamp 20 kA 3200 pF Radial Lead Varistor
LittelfuseTMOV25SP150M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
ETFV25K Series 200 V 150 Vrms 395 V Clamp 20 kA 1740 pF ThermoFuse Varistor
Varistor, 135J, Through Hole Mount

Descriptions

Descriptions of TDK B72225S4141K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
TVS Varistor, 140 VAC, 180 VDC, B722 SuperioR S25, 360 V, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
220V 20KA 1 242V 180V 140V 195J 25mm*31mm
VARISTOR 220V 20KA DISC 27.5MM
VAR MOV 140VAC/180VDC 20000A 220V RADIAL
Varistor, 195J, Through Hole Mount
Varistor, Metal Oxide, 360V, Disc 25Mm; Voltage Rating Vac:140V; Voltage Rating V Dc:180V; Product Range:Superior S25 Series; Clamping Voltage Vc Max:360V; Varistor Case Style:Disc 25Mm; Varistor Type:Metal Oxide Varistor (Mov); Peakrohs Compliant: Yes |EPCOS (TDK) B72225S4141K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos