Littelfuse TMOV25SP150M

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV25SP150M.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
-26.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV25S175P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseV25S150P
25S Series 200 VDC 150 V RMS 390 V Clamp 22 kA 3200 pF Radial Lead Varistor
Bulk 2 Through Hole VARISTOR TVS Varistor 395V 150A 1W 2.37nF
ETFV25K Series 200 V 150 Vrms 395 V Clamp 20 kA 1740 pF ThermoFuse Varistor
Varistor, radial, VV 205 V, 20000 A, 170 V (DC), 130 V (AC), ±10 %, 1 VA (AC), 185 J
LittelfuseV25S115P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS

Descriptions

Descriptions of Littelfuse TMOV25SP150M provided by its distributors.

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
Littelfuse SCT
Var MOV 150VAC/200VDC 20000A 264V Thru-Hole Pin
240V 20KA 1 264V 200V 150V 220J 2.3nF@1MHz 34.5mm*12.1mm
Varistor, 220J, Through Hole Mount
VARISTOR 240V 20KA SQUARE 25MM
Suppressor; Suppressor Type:Varistor; Peak Surge Current @ 8/20µS:20000A; Varistor Case:25mm DISC; Clamping Voltage Vc Max:390V; Peak Energy (10/1000uS):220J; Voltage Rating VDC:264V; Voltage Rating VAC:150V
Suppressor; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:Tmov25S Series; Clamping Voltage Vc Max:390V; Varistor Case Style:Square 25Mm; Peak Surge Current @ 8/20Μs:20Ka; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse TMOV25SP150M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN