Littelfuse TMOV25SP115M

TMOV® Series 150 VDC 115V RMS 295 V Clamp 20 kA 3200 pF Radial Lead Varistor
$ 2.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV25SP115M.

IHS

Datasheet6 pages4 years ago

Littelfuse SCT

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-8.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV25S130P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseV25S140P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Varistor, radial, VV 205 V, 20000 A, 170 V (DC), 130 V (AC), ±10 %, 1 VA (AC), 185 J
Leaded Disk Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20μs,1time)=15000A
LittelfuseV25S115P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A

Descriptions

Descriptions of Littelfuse TMOV25SP115M provided by its distributors.

TMOV® Series 150 VDC 115V RMS 295 V Clamp 20 kA 3200 pF Radial Lead Varistor
METAL-OXIDE VARISTOR Varistor, 150V, 170J, Through Hole Mount
Varistor: metal-oxide; THT; 115VAC; 150VDC; 180V; 20kA; 170J
Suppressor, 295V, 25mm DISC; Peak Surge Current @ 8/20µS:20kA; Varistor Case:25mm DISC; Clamping Voltage Vc Max:295V; Peak Energy (10/1000uS):170J; Voltage Rating VDC:198V; Voltage Rating VAC:115V
Suppressor, 295V, 25Mm Disc; Rango De Producto:Serie Tmov25S; Voltage Rating Vdc:198V; Corriente Máxima Transitoria @ 8/20Μs:20Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:295V; Energía Máxima (10/1000Us):170J |Littelfuse TMOV25SP115M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN