TDK B72220S381K101

TVS Varistor, MOV, 385 V, 505 V, B722 Series, 1.025 kV, Disc 20mm, Metal Oxide Varistor (MOV)
$ 0.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S381K101.

IHS

Datasheet46 pages14 years ago

Newark

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TVS Varistor, MOV, 385 V, 505 V, B722 Series, 1.025 kV, Disc 20mm, Metal Oxide Varistor (MOV)
Epcos St&ard Series Metal Oxide Varistor 380pF 100A; Clamping 1240V; Varistor 750V
680V 8KA 1 612V 748V 560V 420V 175J 550pF@1kHz DIP 26mm*6.5mm*26mm
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor
LittelfuseV480LA80BP
LA Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor
LittelfuseV480LS80BP
LS Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72220S381K101 provided by its distributors.

TVS Varistor, MOV, 385 V, 505 V, B722 Series, 1.025 kV, Disc 20mm, Metal Oxide Varistor (MOV)
Varistor Temperature range: -40 ... 85 °C Code: S20K385 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 505 V Energy: 150 J Surge current: 6.5 kA
VARISTOR, 150J, 385VAC; Series:B722; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:8kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:1025V; Peak Energy (10/1000uS):150J; Voltage Rating V DC:505V; Voltage Rating V AC:385V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Approval Bodies:CECC, CSA, UL; Body Diameter:21.5mm; Capacitance:450pF; Clamping Voltage:1.025kV; Clamping Voltage @ 8/20µs Max:1025V; External Length / Height:26mm; Lead Length:30mm; Operating Temperature Range:-40°C to +85°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:8000A; Suppressor Type:Varistor; Surge Current:8kA; Transient Energy:150J; Varistor Voltage:620V; Varistor Voltage @ 1mA:220V; Varistor Voltage @ 1mA:558V; Varistor Voltage @ 1mA Max:682V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S 381-K101
  • B72220-S381-K101
  • B72220S 381K101
  • B72220S-381K101
  • B72220S381K101.
  • S20K385