TDK B72220S2681K101

B722 Series 895 V 680 Vrms 1815 V Clamp 10 kA 340 pF AdvanceD Leaded Varistor
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S2681K101.

TDK

Datasheet35 pages8 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Varistor, radial, VV 820 V, 10000 A, 670 V (DC), 510 V (AC), ±10 %, 1 VA (AC), 325 J
LittelfuseTMOV20RP510E
TMOV® Series 670 VDC 510 V RMS 1355 V Clamp 10000 A 350 pF Radial Lead Varistor
LittelfuseTMOV20RP510M
VARISTOR 820V 10KA DISC 20MM / 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
Var MOV 550VAC/745VDC 10000A 910V Thru-Hole Radial Bulk
PanasonicERZ-E14A102
Varistor;MOV;1000V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A102

Descriptions

Descriptions of TDK B72220S2681K101 provided by its distributors.

B722 Series 895 V 680 Vrms 1815 V Clamp 10 kA 340 pF AdvanceD Leaded Varistor
Var MOV 680VAC/895VDC 10000A 1100V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=680Vrms, Max. Surge Current Imax(8/20μs,1time)=10000A
1.1KV 10KA 1 990V 1.21KV 895V 680V 440J 340pF@1kHz 21.5mm*26mm
Bulk 1 Through Hole VARISTOR TVS Varistor 1.815kV 100A 10% 1W
TVS Varistor, 680 VAC, 895 VDC, B722 AdvanceD, 1.815 kV, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Varistor, 440J, Through Hole Mount
Varistor, Mov, 1.815Kv, Disc 20Mm; Voltage Rating Vac:680V; Voltage Rating V Dc:895V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:1.815Kv; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72220S2681K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos