TDK B72220P3301K101

775V 1W 305J 1050pF@1kHz 385V 300V 470V 12000A Radial Leaded Varistors ROHS
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220P3301K101.

TDK

Datasheet24 pages8 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

B722 Series 385 V 300 Vrms 775 V Clamp 12 kA 1050 pF SuperioR-MP Leaded Varistor
LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
LittelfuseTMOV20RP320E
TMOV® Series 420 VDC 320 V RMS 840 V Clamp 6500 A 750 pF Radial Lead Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 840V 130A 20mm 10%
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL

Descriptions

Descriptions of TDK B72220P3301K101 provided by its distributors.

775V 1W 305J 1050pF@1kHz 385V 300V 470V 12000A Radial Leaded Varistors ROHS
Varistor, Mov, 775V, Disc 20Mm; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Superior-Mp; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:12Ka; Operating Temperature Min:- Rohs Compliant: Yes |EPCOS (TDK) B72220P3301K101
Diameter mm = 22.5 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Storage Temperature Max. °C = 125 / Voltage Rating - AC V = 300 / Voltage Rating - DC V = 385

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-P3301-K101
  • S20K300E3K1