Littelfuse V100ZT15P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZT15P.

Newark

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Mouser

Alternate Parts

Price @ 1000
$ 0.281
$ 0.282
$ 0.282
Stock
39,780
137,214
137,214
Authorized Distributors
6
6
6
Clamping Voltage
175 V
175 V
175 V
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
20 J
16 J
16 J
Voltage Rating (AC)
60 V
60 V
60 V
Voltage Rating (DC)
81 V
81 V
81 V
Capacitance
2 nF
2 nF
2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
PanasonicERZ-V10D121
Varistor 120V 3.5kA 1 108V 132V 100V 75V 20J 1.4nF@1kHz TH 14.5mm × 11.5mm × 14.5mm
120V 4.5KA 1 108V 132V 100V 75V 20J 1.37nF@1kHz Plugins Through hole mounting 4.2mm(height)
LittelfuseV120ZA6P
ZA Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
LittelfuseV120ZT6P
ZT Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
LittelfuseV120ZS6P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS

Descriptions

Descriptions of Littelfuse V100ZT15P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
Littelfuse SCT
ZT Series 81 VDC 60 V RMS 175 V Clamp 4500 A 200 pF Radial Lead Varistor
Tvs Varistor, 60V, 81V, Zt Series; |Littelfuse V100ZT15P
Metal Oxide Varistors 60V, 2000pF
Var MOV 60VAC/81VDC 4500A 110V Thru-Hole Radial T/R
Varistor, 20J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN