TDK B72214S2421K101

B722 Series 560 V 420 Vrms 1120 V Clamp 50 A 290 pF StandarD Leaded Varistor
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S2421K101.

TDK

Datasheet35 pages8 years ago

Newark

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72214S2421K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Varistor, radial, VV 820 V, 5000 A, 670 V (DC), 510 V (AC), ±10 %, 0.6 VA (AC), 165 J
Varistor, radial, VV 620 V, 5000 A, 505 V (DC), 385 V (AC), ±10 %, 0.6 VA (AC), 136 J
PanasonicERZ-V10D751
ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber
LittelfuseV480LA40AP
LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
PanasonicERZE10A621
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A621 Varistor
Var MOV 460VAC/615VDC 4500A 750V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of TDK B72214S2421K101 provided by its distributors.

B722 Series 560 V 420 Vrms 1120 V Clamp 50 A 290 pF StandarD Leaded Varistor
Var MOV 420VAC/560VDC 5000A 680V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20μs,1time)=5000A
Metal 2 Through Hole VARISTOR TVS Varistor 1.12kV 50A 10% 0.6W
680V 5KA 1 612V 748V 560V 420V 136J 290pF@1kHz 15.5mm*19mm
TVS Varistor, 420 VAC, 560 VDC, B722 AdvanceD, 1.12 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
VARISTOR, MOV, 1.12KV, DISC 15.5MM
560V 420V 680V Plugin Varistors ROHS
14Mm, 420Vac, 10%, Advanced / Bulk
Varistor, 136J, Through Hole Mount
VARISTOR, MOV, 1.12KV, DISC 15.5MM; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 1.12kV; Varistor Case Style: -; Varistor Type: Metal Oxide Varistor (MOV);

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • S14K420E2