Littelfuse V27ZA4P

Varistor, Circuit Protection; 17VAC/22VDC; 53V; 10A; Metal Oxide; 7000PF; Radial Rohs
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZA4P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

Newark

element14

HQonline

Sager Electronics

Inventory History

3 month trend:
+45.96%

CAD Models

Download Littelfuse V27ZA4P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.281
$ 0.365
Stock
88,450
35,384
Authorized Distributors
6
6
Clamping Voltage
53 V
53 V
Max Surge Current
1 kA
1 kA
Energy
5 J
5 J
Voltage Rating (AC)
17 V
17 V
Voltage Rating (DC)
22 V
22 V
Capacitance
7 nF
7 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 8.2nF 10A; Clamping 53V; Varistor 27V
LittelfuseV33ZS5P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
PanasonicERZ-V10D330
33V 1KA 1 30V 36V 26V 20V 4.8J 6.3nF@1kHz Plugins Through hole mounting 34.5mm*7.5mm*5mm
PanasonicERZ-V09D330
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V09D330
LittelfuseV07E20P
LV UltraMov Series - Varistor Series, 33V, 1000A, disc 7mm, RoHS
LittelfuseV33ZA5P
VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL

Descriptions

Descriptions of Littelfuse V27ZA4P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION;17VAC/22VDC;53V;10A;METAL OXIDE;7000PF;RADIAL ROHS
ZA Series 22 VDC 17 V RMS 53 V Clamp 1000 A 7000 pF Radial Lead Varistor
VARISTOR 27V 1KA DISC 14MM / 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR, 5.0J, 17VAC; Voltage Rating VAC: 17V; Voltage Rating V DC: 22V; Product Range: ZA Series; Clamping Voltage Vc Max: 53V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN