TDK B72210S551K101

Resistor, Voltage Dependent, 745V, 60J, Through Hole Mount, Radial Leaded
$ 0.334
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S551K101.

IHS

Datasheet46 pages14 years ago

_legacy Avnet

DigiKey

Future Electronics

Inventory History

3 month trend:
-63.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VARISTOR 910V 2.5KA DISC 10MM / 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
LittelfuseV575LA10P
LA Series 730 VDC 575 V RMS 1500 V Clamp 2500 A 90 pF Radial Lead Varistor
LittelfuseV575LU10P
Radial Varistor 10Mm Rohs/Lead Free/ T&r |Littelfuse V575LU10P
Epcos B72210S0421K101 420V 45J 10mm Standard series Metal Oxide Leaded Varistor
Epcos B72210S0421K101 420V 45J 10mm Standard series Metal Oxide Leaded Varistor
1240V 0.4W 156pF@1kHz 75J 615V 460V 675V 2500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of TDK B72210S551K101 provided by its distributors.

RESISTOR, VOLTAGE DEPENDENT, 745V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
Varistor Temperature range: -40 ... 85 °C Code: S10K550 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 745 V Energy: 60 J Surge current: 2.5 kA
Voltage Rating Vac:550V; Voltage Rating Vdc:745V; Product Range:Standard Series; Clamping Voltage Vc Max:1.5Kv; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |EPCOS (TDK) B72210S551K101.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S 551-K101
  • B72210-S551-K101
  • B72210S 551K101
  • B72210S551K101.
  • S10K550