Descriptions of EPCOS B72210S0551K101 provided by its distributors.
VARISTOR 910V 2.5KA DISC 10MM / 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
TVS Varistor, 550 VAC, 745 VDC, StandarD B722, 1.5 kV, Disc, Radial Leaded, 10 mm
910V 2.5KA 1 819V 1.001KV 745V 550V 60J 120pF@1kHz Plugins Through hole mounting
Varistor, Metal Oxide, 1.5Kv, Disc 12Mm; |Tdk B72210S0551K101
Bulk 2 Through Hole VARISTOR TVS Varistor 1.5kV 25A 12mm 10%
Varistor, radial, VV 910 V, 4500 A, 745 V (DC), 550 V (AC), ±10 %, 0.4 VA (AC), 60 J, B72210S0551K101
Var MOV 550VAC/745VDC 2500A 910V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=550Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
819V~910V Radial Leaded Varistors ROHS
745V 550V 910V Plugin Varistors ROHS
Varistor, 60J, Through Hole Mount
VARISTOR, METAL OXIDE, 1.5KV, DISC 12MM; Voltage Rating VAC: 550V; Voltage Rating V DC: 745V; Product Range: B722 StandarD Series; Clamping Voltage Vc Max: 1.5kV; Varistor Case Style: Disc 12mm; Varistor Type: Metal Oxide Vari