EPCOS B72210S0421K101

Epcos B72210S0421K101 420V 45J 10mm Standard series Metal Oxide Leaded Varistor
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0421K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Farnell

Inventory History

3 month trend:
-3.58%

CAD Models

Download EPCOS B72210S0421K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RESISTOR, VOLTAGE DEPENDENT, 615V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED
LittelfuseV420LA10P
LA Series 560 VDC 420 V RMS 1120 V Clamp 2500 A 140 pF Radial Lead Varistor
LittelfuseV420LC10P
LC Series 680 V 2.5 kA 20 pF 1 Circuit Disc 10mm Through Hole Varistor
LittelfuseV420LS10P
Var MOV 420VAC/560VDC 2500A 748V Thru-Hole Radial T/R
Epcos St&ard Series Metal Oxide Varistor 150pF 25A; Clamping 1025V; Varistor 620V
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of EPCOS B72210S0421K101 provided by its distributors.

Epcos B72210S0421K101 420V 45J 10mm Standard series Metal Oxide Leaded Varistor
Varistor, 420Vac, 560Vdc, 1.12Kv, 10Mm Disc; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Standard Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |EPCOS (TDK) B72210S0421K101
Diameter mm = 10 / Voltage Rating - DC V = 560 / Voltage Rating - AC V = 420 / Width mm = 12 / Length mm = 40 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 6.1 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN