TDK B72210S2681K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=680Vrms, Max. Surge Current Imax(8/20μs, 1time)=3500A
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S2681K101.

TDK

Datasheet35 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZ-V10D821
820V 3.5KA 1 738V 902V 670V 510V 110J 140pF@1kHz 15.5mm*12.5m*15.5mm
PanasonicERZ-V10D102
VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
LittelfuseV10E550P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E510P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E625P
VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=510Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A

Descriptions

Descriptions of TDK B72210S2681K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=680Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
Bulk 1 Through Hole VARISTOR TVS Varistor 1.815kV 25A 10% 0.4W
1.1KV 3.5KA 1 990V 1.21KV 895V 680V 110J 100pF@1kHz 12mm*15mm
Var MOV 680VAC/895VDC 3500A 1100V Radial Bulk
TVS Varistor, 680 VAC, 895 VDC, B722 AdvanceD, 1.815 kV, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
VARISTOR 1.1KV 3.5KA DISC 10MM
Varistor, 110J, Through Hole Mount
Varistor, Mov, 1.815Kv, Disc 10Mm; Voltage Rating Vac:680V; Voltage Rating V Dc:895V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:1.815Kv; Varistor Case Style:Disc 10Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72210S2681K101

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos