Panasonic ERZ-V10D102

VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
$ 0.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V10D102.

Newark

Datasheet24 pages11 years ago
Datasheet19 pages16 years ago

TME

element14 APAC

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-5.39%

CAD Models

Download Panasonic ERZ-V10D102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

LittelfuseV10E625P
VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
PanasonicERZ-V10D911
Varistor 910V 3.5kA 819V 1.001kV 745V 550V 130J 120pF@1kHz TH 15.5mm × 8.6mm × 15.5mm
PanasonicERZE08A751
1240V 0.4W 130pF@1kHz 70J 615V 460V 750V 2500A Radial Leaded Varistors ROHS
PanasonicERZ-V10D821
TVS Varistor, 510 VAC, 670 VDC, ERZV, 1.355 kV, Disc, Radial Leaded, 12.5 mm
910V 4.5KA 1 819V 1.001KV 745V 550V 175J 220pF@1kHz Plugins Through hole mounting 22mm(height)
1355V 0.6W 157J 300pF@1kHz 670V 510V 738V 4500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Panasonic ERZ-V10D102 provided by its distributors.

VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
ERZ-V Series 625 VAC/825 VDC 3500 A 1kV Straight Radial Transient/Surge Absorber
1kV 3.5kA 1 900V 1.1kV 825V 625V 140J 110pF@1kHz TH 15.5mm × 7.5mm × 15.5mm
Panasonic ERZV10D102 - Varistors (ZNR Surge Absorber)
Varistor ZNR Ø12,5mm 625V 1.000V 3.500A
TVS Varistor, 625 VAC, 825 VDC, ERZV, 1.65 kV, Disc, Radial Leaded, 12.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 625VAC 825VDC 3500A 1000V Thru-Hole Bulk
Varistor, 140J, Through Hole Mount
VARISTOR 1000V 2.5KA DISC 10MM
Surge Absorber Units, 1000V, 3500A
Panasonic SCT
VARISTOR, 10MM DISC, 1000V; Voltage Rating VAC: 625V; Voltage Rating V DC: 825V; Product Range: V Series; Clamping Voltage Vc Max: 1.65kV; Varistor Case Style: Disc 10mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Pe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D102.
  • ERZV10D102