TDK B72210S2231K101

B722 Series 300 V 230 Vrms 595 V Clamp 3500 A 265 pF AdvanceD Leaded Varistor
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S2231K101.

TDK

Datasheet35 pages8 years ago

Farnell

Future Electronics

Newark

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72210S2231K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-06-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV10E275P
UltraMOV® Series 350 VDC 275V RMS 710 V Clamp 3500 A 200 pF Radial Lead Varistor
LittelfuseV10E250P
UltraMOV® Series 320 VDC 250V RMS 650 V Clamp 220 pF Radial Metal Oxide Varistor
LittelfuseV275LA10P
Littelfuse V275LA10P Varistor, Circuit Protection;275VAC;710V;2500A;Metal Oxide;200pF;Radial
Epcos B72210S0231K101 230V 36J 10mm Standard series Metal Oxide Leaded Varistor
PanasonicERZE07A391
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 320 V Energy: 53 J Surge current: 2500 A
430V 2.5KA 1 387V 473V 350V 275V 43J 220pF@1kHz DIP 25mm*5mm*14.5mm

Descriptions

Descriptions of TDK B72210S2231K101 provided by its distributors.

B722 Series 300 V 230 Vrms 595 V Clamp 3500 A 265 pF AdvanceD Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=230Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
Metal 2 Through Hole VARISTOR TVS Varistor 595V 25A 10% 0.4W
360V 3.5KA 1 324V 396V 300V 230V 45J 265pF@1kHz 12mm*14.5mm
TVS Varistor, 230 VAC, 300 VDC, B722 AdvanceD, 595 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Var MOV 230VAC/300VDC 3500A 360V Radial Bulk
VARISTOR, METAL OXIDE, 595V, DISC 12MM
Varistor, 45J, Through Hole Mount
Varistor, Metal Oxide, 595V, Disc 12Mm; Voltage Rating Vac:230V; Voltage Rating V Dc:300V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 12Mm; Varistor Type:Metal Oxide Varistor (Mov); Rohs Compliant: Yes |Epcos B72210S2231K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • S10K230E2