TDK B72210P2321K101

VARISTOR 510V 3.5KA DISC 10MM / 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210P2321K101.

TDK

Datasheet22 pages8 years ago

IHS

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72210P2321K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZ-V10D621
Varistor 385VAC 505VDC 3500A 620V Thru-Hole Bulk
PanasonicERZ-E08A621
1025V 0.4W 67J 140pF@1kHz 505V 385V 620V 2500A Radial Leaded Varistors ROHS
PanasonicERZ-E08A561
Panasonic ERZE08A561 - Varistors (ZNR Surge Absorber)
LittelfuseV10E385P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
SIOV METAL OXIDE VARISTOR Varistor, 505V, 80J, Through Hole Mount
620V 4.5KA 1 558V 682V 505V 385V 80J 315pF@1kHz DIP 19mm*19mm*19mm

Descriptions

Descriptions of TDK B72210P2321K101 provided by its distributors.

VARISTOR 510V 3.5KA DISC 10MM / 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
840V 0.4W 72J 265pF@1kHz 420V 320V 510V 3500A Radial Leaded Varistors ROHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
B722 Series 510 V 3500 A Through Hole 12 mm Disc Metal Oxide Varistor
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 840V 25A 12mm 0.4W
Var MOV 320VAC/420VDC 3500A 510V Radial Bulk
Epcos B72210P2321K101 320V 72J 10mm Radial Leaded Varistor
510V 3.5KA 1 459V 561V 420V 320V 72J 265pF@1kHz 25mm*16mm
TVS Varistor, 320 VAC, 420 VDC, B722 AdvanceD MP S10, 840 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Varistor SIOV AdvanceD MP S10 320V 170pF
RS APAC
Varistor, 72J, Through Hole Mount
Varistor, 10Mm, 320V; Voltage Rating Vac:320V; Voltage Rating V Dc:420V; Product Range:advanced-Mp Series; Clamping Voltage Vc Max:840V; Varistor Case Style:disc 10Mm; Varistor Type:metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-P2321-K101
  • S10K320E2K1