Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E08A561

Panasonic ERZE08A561 - Varistors (ZNR Surge Absorber)
$ 0.171
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E08A561.

Panasonic

Datasheet19 pages11 years ago

Newark

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-7.93%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E08A621
Varistor 620V 3.5kA 558V 682V 505V 385V 92J 140pF@1kHz TH 8.7mm × 8.7mm × 14.5mm
PanasonicERZ-E08A681
680V 3.5KA 1 612V 748V 560V 420V 92J 130pF@1kHz Plugins Through hole mounting 34.5mm*9mm*9mm
PanasonicERZ-V10D621
620V 3.5KA 1 558V 682V 505V 385V 92J 190pF@1kHz Through hole mounting 15.5mm*12.5m*15.5mm
LittelfuseV10E385P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
620V 3.5kA 1 558V 682V 505V 385V 82J 230pF@1kHz TH 16.5mm × 7.7mm × 7.7mm
TVS Varistor, 320 V, 420 V, B722 AdvanceD, 840 V, Disc 12mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Panasonic ERZ-E08A561 provided by its distributors.

Panasonic ERZE08A561 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,560V,BULK,ST
Varistor, Large Surge, Transient, 560V
TVS Varistor, 350 VAC, 450 VDC, ERZ E8, 930 V, Disc, Radial Leaded, 10.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 560V 3.5KA DISC 10.5MM
560V 3.5KA 1 504V 616V 450V 350V 92J 150pF@1kHz Plugins Through hole mounting 10.5mm*8.1mm*8.1mm
Var MOV 350VAC/450VDC 3500A 560V Radial Bulk
Varistor, 92J, Through Hole Mount
Surge Absorber Units, 560V, 3500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 560V; Voltage Rating VAC: 350V; Voltage Rating V DC: 450V; Product Range: ZNR E8 Series; Clamping Voltage Vc Max: 930V; Varistor Case Style: Disc 10.5mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Current @ 8/20µs: 3.5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 92J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE08A561