TDK B72207S171K101

Epcos B72207S0171K101 175V 13J 7mm Standard series Metal Oxide Leaded Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S171K101.

IHS

Datasheet46 pages14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERZV07D271
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 225 V Energy: 24 J Surge current: 1750 A
PanasonicERZ-V07D331
ZNR SERIES METAL OXIDE VARISTOR 130PF 10A, CLAMPING 545V, VARISTOR 330V
PanasonicERZE05A331
Varistor Temperature range: -40 ... +85 °C Pitch: 5 mm Direct voltage max.: 270 V Energy: 21 J Surge current: 1200 A
Varistor, radial, VV 270 V, 1200 A, 225 V (DC), 175 V (AC), ±10 %, 0.25 VA (AC), 13 J
Leaded Disk Varistors, Max. Operating Voltage [AC]=175Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
Leaded Disk Varistors, Max. Operating Voltage [AC]=210Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A

Descriptions

Descriptions of TDK B72207S171K101 provided by its distributors.

Epcos B72207S0171K101 175V 13J 7mm Standard series Metal Oxide Leaded Varistor
Varistor, 175 Vrms @ +85 C, 225 VDC @ +85 C, 1200 A (Max.) @ +85 C, Leaded
RESISTOR, VOLTAGE DEPENDENT, 225V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED
Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial Bulk
TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
270V 1.2KA 225V 175V 11mm*11mm
VARISTOR, 13.0J, 175VAC; Series:B722; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:1.2kA; Varistor Case:Disc 7mm; Clamping Voltage Vc Max:455V; Peak Energy (10/1000uS):13J; Voltage Rating V DC:225V; Voltage Rating V AC:175V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Approval Bodies:CECC, CSA, UL; Body Diameter:9mm; Capacitance:150pF; Clamping Voltage:455V; Clamping Voltage @ 8/20µs Max:455V; External Length / Height:11.5mm; Lead Length:30mm; Operating Temperature Range:-40°C to +85°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:1200A; Suppressor Type:Varistor; Surge Current:1.2kA; Transient Energy:13.0J; Varistor Voltage:270V; Varistor Voltage @ 1mA:270V; Varistor Voltage @ 1mA:243V; Varistor Voltage @ 1mA Max:297V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S171-K101
  • B72207S 171K101
  • S07K175