Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72207S2171K101

270V 1.75KA 1 243V 297V 225V 175V 17J 190pF@1kHz Plugins Through hole mounting 11mm*4.3mm*2mm
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S2171K101.

TDK

Datasheet35 pages8 years ago

Farnell

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
+7.25%

CAD Models

Download TDK B72207S2171K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

330V 1.75KA 1 297V 363V 270V 210V 20J 140pF@1kHz Through hole mounting 9mm(width)*11mm(height)
LittelfuseV07E175P
UltraMOV® Series 225 VDC 175V RMS 455 V Clamp 1750 A 130 pF Radial Lead Varistor
LittelfuseV07E175
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
LittelfuseV07E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
PanasonicERZ-V07D241
ZNR SERIES METAL OXIDE VARISTOR 170PF 10A, CLAMPING 395V, VARISTOR 240V
PanasonicERZ-V07V221CS
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V07V221CS

Descriptions

Descriptions of TDK B72207S2171K101 provided by its distributors.

270V 1.75KA 1 243V 297V 225V 175V 17J 190pF@1kHz Plugins Through hole mounting 11mm*4.3mm*2mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=175Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
Var MOV 175VAC/225VDC 1750A 270V Thru-Hole Radial Bulk
TVS Varistor, 175 VAC, 225 VDC, B722 AdvanceD, 455 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
225V 175V 270V Plugin Varistors ROHS
VARISTOR, METAL OXIDE, 455V, DISC 7MM; Voltage Rating VAC: 175V; Voltage Rating V DC: 225V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 455V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor
7mm, 175Vac, 10%, AdvanceD / BULK
Varistor, 17J, Through Hole Mount

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos