Littelfuse V22ZT1P

ZT Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZT1P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-2.01%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.138
$ 0.138
Stock
211,659
1,163,752
1,163,752
Authorized Distributors
6
6
6
Clamping Voltage
43 V
47 V
47 V
Max Surge Current
250 A
250 A
250 A
Energy
900 mJ
900 mJ
900 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
1.6 nF
1.6 nF
1.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Epcos Standard Series Disc Varistor 1.9nF 250A; Varistor 27V
LittelfuseV27ZA1P
Varistor Metal Oxide 17 Volt AC 22 Volt 250 Amp 31.1 Volt Through Hole
LittelfuseV27ZT1P
ZT Series 22 VDC 17 V RMS 53 V Clamp 250 A 1300 pF Radial Lead Varistor
LittelfuseV27ZS1P
ZS Series 22 VDC 17 V RMS 53 V Clamp 250 A 1300 pF Radial Lead Varistor
Varistor, Circuit Protection;14Vrms;43V;250A;Metal Oxide;2300pF;Wire;0.02W;25ns
Epcos B72207S140K101 14V 0.9J 7mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V22ZT1P provided by its distributors.

ZT Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 18V, 43V, Rad; |Littelfuse V22ZT1P
22V 250A 1 242V 18V 14V 900mJ 2.375nF@1MHz Plugins Through hole mounting 5mm(height)
Metal Oxide Varistors 14V, 250A, 1600pF
Var MOV 14VAC/18VDC 250A 24.2V Thru-Hole Radial Automotive T/R
Radial Varistor 7MM Rohs / Lead Free
Varistor, 0.9J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN