Varistor Temperature range: -40 ... 85 °C Code: S07K14 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 18 V Energy: 0.9 J Surge current: 0.25 kA
METAL OXIDE VARISTOR, 18V, 43V, RAD; Pea; METAL OXIDE VARISTOR, 18V, 43V, RAD; Peak Surge Current @ 8/20µS:250A; Varistor Case:7mm DISC; Clamping Voltage Vc Max:43V; Peak Energy (10/1000uS):900mJ; Voltage Rating VDC:18V; Voltage Rating VAC:14V