Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0140K101

Varistor, Circuit Protection; 14Vrms; 43V; 250A; Metal Oxide; 2300pF; Wire; 0.02W; 25ns

$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0140K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-8.18%

CAD Models

Download EPCOS B72207S0140K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Epcos B72207S140K101 14V 0.9J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV22ZS1P
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Metal Oxide Varistor
LittelfuseV22ZA1P
Varistor Metal Oxide 14 Volt AC 18 Volt 250 Amp 26 Volt Through Hole Bulk
LittelfuseV27ZA1P
Varistor Metal Oxide 17 Volt AC 22 Volt 250 Amp 31.1 Volt Through Hole
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
PanasonicERZ-V05D220
ZNR Series Metal Oxide Varistor 1.5nF 1A; Clamping 48V; Varistor 22V

Descriptions

Descriptions of EPCOS B72207S0140K101 provided by its distributors.

Varistor, Circuit Protection;14Vrms;43V;250A;Metal Oxide;2300pF;Wire;0.02W;25ns
TVS Varistor, 14 VAC, 18 VDC, StandarD B722, 43 V, Disc, Radial Leaded, 7 mm
Varistors; TDK; B72207S0140K101; 43 V; 18 V; Radial, Through Hole; 2.3 nF
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 43V 2.5A 7mm 10%
Leaded Disk Varistors, Max. Operating Voltage [AC]=14Vrms, Max. Surge Current Imax(8/20μs,1time)=250A
22V 250A 1 19.8V 242V 18V 14V 900mJ 2.3nF@1kHz Plugins Through hole mounting 36mm(Length)*11mm(height)
Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial Bulk
Varistor, 0.9J, 14Vac; |Tdk B72207S0140K101
Varistor, 0.9J, Through Hole Mount
18V 14V 22V Plugin Varistors ROHS
VARISTOR, 0.9J, 14VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: B722 Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S07K 14
  • S07K14