Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0110K101

18V 250A 1 16.2V 198V 14V 11V 800mJ 2.75nF@1kHz Plugins Through hole mounting 9mm*3.4mm*3.4mm

$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0110K101.

IHS

Datasheet47 pages8 years ago

Ciiva

Newark

TME

Farnell

Inventory History

3 month trend:
-12.21%

CAD Models

Download EPCOS B72207S0110K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
LittelfuseV22ZS1P
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Metal Oxide Varistor
LittelfuseV18ZA1P
Varistor Metal Oxide 10 Volt AC 14 Volt 250 Amp 21.6 Volt Through Hole
LittelfuseV18ZS1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
TVS Varistor, 14 VAC, 18 VDC, StandarD B722, 43 V, Disc, Radial Leaded, 7 mm
36V 0.25W 0.9J 3840pF@1kHz 14V 11V 16V 250A Radial Leaded Varistors ROHS

Descriptions

Descriptions of EPCOS B72207S0110K101 provided by its distributors.

18V 250A 1 16.2V 198V 14V 11V 800mJ 2.75nF@1kHz Plugins Through hole mounting 9mm*3.4mm*3.4mm
VARISTOR 18V 250A DISC 7MM / 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 7 mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=11Vrms, Max. Surge Current Imax(8/20μs,1time)=250A
Var MOV 11VAC/14VDC 250A 18V Thru-Hole Radial Bulk
16.2V~19.8V 250A Radial Leaded Varistors ROHS
Varistor, 0.8J, 11Vac; |Tdk B72207S0110K101
Varistor, 0.8J, Through Hole Mount
14V 11V 18V Plugin Varistors ROHS
VARISTOR, 0.8J, 11VAC; Voltage Rating VAC: 11V; Voltage Rating V DC: 14V; Product Range: B722 Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN