Littelfuse V22ZA1P

Varistor Metal Oxide 14 Volt AC 18 Volt 250 Amp 26 Volt Through Hole Bulk
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZA1P.

Newark

Datasheet14 pages7 years ago

element14 APAC

Sager Electronics

Verical

Future Electronics

Inventory History

3 month trend:
-19.59%

CAD Models

Download Littelfuse V22ZA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.161
$ 0.161
Stock
1,163,752
211,659
211,659
Authorized Distributors
6
6
6
Clamping Voltage
47 V
43 V
43 V
Max Surge Current
250 A
250 A
250 A
Energy
900 mJ
900 mJ
900 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
1.6 nF
1.6 nF
1.6 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV22ZS1P
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Metal Oxide Varistor
Varistor, Circuit Protection;14Vrms;43V;250A;Metal Oxide;2300pF;Wire;0.02W;25ns
Epcos Standard Series Disc Varistor 1.9nF 250A; Varistor 27V
Epcos B72207S140K101 14V 0.9J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV27ZA1P
Varistor Metal Oxide 17 Volt AC 22 Volt 250 Amp 31.1 Volt Through Hole
LittelfuseV22ZT1P
ZT Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V22ZA1P provided by its distributors.

Varistor Metal Oxide 14 Volt AC 18 Volt 250 Amp 26 Volt Through Hole Bulk
Varistor Metal Oxide 18VDC/14VAC 2375pF 2.5A 22V Through Hole Bulk
Avnet Japan
ZA SERIES METAL OXIDE VARISTOR 2.375NF 2.5A, CLAMPING 43V, VARISTOR 26V
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 7mm, RoHS
Littelfuse SCT
VARISTOR, 0.9J, 14VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: ZA Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN