Littelfuse V56ZA05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA05P.

Farnell

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet13 pages17 years ago

element14

Future Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.88%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.163
$ 0.163
Stock
64,233
125,085
125,085
Authorized Distributors
6
6
6
Clamping Voltage
108 V
110 V
110 V
Max Surge Current
100 A
100 A
100 A
Energy
500 mJ
500 mJ
500 mJ
Voltage Rating (AC)
35 V
35 V
35 V
Voltage Rating (DC)
45 V
45 V
45 V
Capacitance
180 pF
360 pF
360 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

68V 100A 1 61.2V 748V 56V 40V 500mJ 250pF@1kHz 1206 SMD 3.2mm x 1.6mm x 1.7mm
LittelfuseV56ZS05P
ZS Series 45 VDC 35 V RMS 110 V Clamp 100 A 360 pF Radial Lead Varistor
LittelfuseV68ZA05P
Varistor Metal Oxide 40 Volt AC 56 Volt 100 Amp 80 Volt Through Hole
LittelfuseV68ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
KYOCERA AVXVC120648D101DP
TVS Varistor, 34 V, 48 V, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120648D101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V56ZA05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR Varistor, 0.5J, Through Hole Mount
ZA Series 45 VDC 35 V RMS 110 V Clamp 100 A 360 pF Radial Lead Varistor
VARISTOR, RADIAL, 56V; Series:ZA; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:100A; Varistor Case:5mm DISC; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):0.5J; Voltage Rating VDC:45V; Voltage Rating VAC:35V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Body Diameter:5mm; Clamping Voltage:110V; Device Marking:PZ56; Suppressor Type:Transient Voltage; Surge Current:100A; Varistor Voltage @ 1mA Max:66V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V56ZA05P.
  • V56ZA05P..