TDK B59985C120A70

B59985 Series 4.6 Ohm 250 mA ±25 % PTC Thermistor for Overcurrent Protection
$ 0.477
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59985C120A70.

IHS

Datasheet10 pages12 years ago

Newark

Future Electronics

iodParts Technologies Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
Epcos 4.7Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
VishaySL155R007
NTC Thermistor, Through Hole Mount

Descriptions

Descriptions of TDK B59985C120A70 provided by its distributors.

B59985 Series 4.6 Ohm 250 mA ±25 % PTC Thermistor for Overcurrent Protection
Epcos 4.6Ohms Protection PTC Thermistor; 6.5 (Dia.) x 3.5mm
Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive
Thermistor Resistance technical notation: 4R6 Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 6.5 mm Disc thickness: 3.5 mm Overall height: 10 mm Rated current: 250 mA Reference temperature: 120 °C Resistance @ reference temperature: 4.6 Ohm Switched current: 0.5 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59985-C120-A70
  • B59985C 120A 70
  • B59985C 120A70
  • B59985C120A70.