TDK B59970C130A70

Thermistor PTC 20Ohm 20% 2-Pin Radial Cardboard Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59970C130A70.

IHS

Datasheet15 pages12 years ago

Newark

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 150mA 20% 20Ohm
Radial 2 Through Hole Lead Free (Type) PTC Resettable Fuse 120mA 125C
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1.2A 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk
TE ConnectivityLVR012S
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk
Bel Fuse0ZRE0012FF1C
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VDC/240VAC 1.2A 1W 3Ohm Radial 8.3 X 3.8mm Bulk Automotive
Thermistor PTC 13Ohm 25% 2-Pin Radial Cardboard T/R (Alt: B59995C0120A051)

Descriptions

Descriptions of TDK B59970C130A70 provided by its distributors.

Thermistor PTC 20Ohm 20% 2-Pin Radial Cardboard Strip
PTC Thermistor, 20ohm, Through Hole Mount
PTC THERMISTOR C970-A 130-A 705X1
PTC THERMISTOR; Thermistor Type:PTC; Resistance:20ohm; Thermistor Tolerance:-20% to +20%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Series:B599_0 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59970-C130-A70
  • B59970C 130A 70