TDK B59970C0130A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 150mA 20% 20Ohm
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59970C0130A070.

IHS

Datasheet16 pages7 years ago

TDK

Newark

Ciiva

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor PTC 20Ohm 20% 2-Pin Radial Cardboard Strip
Thermistor PTC 13Ohm 25% 2-Pin Radial Cardboard T/R (Alt: B59995C0120A051)
Radial 2 Through Hole Lead Free (Type) PTC Resettable Fuse 120mA 125C
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1.2A 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk
Bel Fuse0ZRE0012FF1C
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VDC/240VAC 1.2A 1W 3Ohm Radial 8.3 X 3.8mm Bulk Automotive

Descriptions

Descriptions of TDK B59970C0130A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 150mA 20% 20Ohm
PTC Thermistors for Overcurrent Protection, Max. operating voltage=80V, Rated resistance=20Ω
PTC THERMISTOR, 20R, THT; Zero Power Resistance at 25°C: 20ohm; Thermistor Mounting: Through Hole; Product Range: C970 Series; Operating Voltage Max: 80V; Applications: Over Current Protection, Short Circuit Protection; Opera
Ptc Thermistor; Rango De Producto:Serie B59970; Zero Power Resistance At 25°C:20Ohm; Thermistor Mounting:Orificio Pasante; Tensión De Operación Máxima:80V; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:125°C |Epcos B59970C0130A070

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos