Bourns MF-RM012/240-0

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RM012/240-0.

IHS

Datasheet5 pages10 years ago

Electro Sonic

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-12.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bel Fuse0ZRE0012FF1C
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VDC/240VAC 1.2A 1W 3Ohm Radial 8.3 X 3.8mm Bulk Automotive
TE ConnectivityLVR012S
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk
TE ConnectivityLVR012S2
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VDC/240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
LittelfuseRF1396-000
PTC RESET FUSE 240V 120MA RADIAL
Littelfuse122814-000
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1.2A 1W 15s 3Ohm Radial 8.3 X 3.8mm Bag
LittelfuseD34159-000
PTC Resettable Fuse, Through Hole Mount

Descriptions

Descriptions of Bourns MF-RM012/240-0 provided by its distributors.

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk
Radial Resettable Fuse, PPTC, MF-RM, 240 VAC, 120 mA, 300 mA, 15 s, Round
PTC Resettable Fuse, 3ohm, Through Hole Mount
FUSE, RESETTABLE, 240VAC, 0.120A, RADIAL, THRU HOLE, BULK
Fuse, Resettable Ptc, 240Vac, 120Ma, Radial; Product Range:Mf-Rm Series; Voltage Rating:240Vac; Holding Current:120Ma; Trip Current:300Ma; Time To Trip:15S; Fuse Shape:Round; Current Rating Max:1.2A; Lead Spacing:5.1Mm; Length:- Rohs Compliant: Yes |Bourns, Inc. MF-RM012/240-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.