TDK B59840C120A70

B59840 Series 6 Ohm 330 mA ±25 % PTC Thermistor for Overcurrent Protection
$ 1.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59840C120A70.

IHS

Datasheet16 pages12 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PTC THERMISTOR FOR OVERCURRENT PROTECTION PTC Thermistor, 80V, 5.6ohm, Through Hole Mount
B59840 Series 6 Ohm 330 mA ±25% PTC Thermistor for Overcurrent Protection
Thermistor NTC 6 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
B59960 Series 5.6 Ohm 130 mA ±25 % PTC Thermistor for Overcurrent Protection

Descriptions

Descriptions of TDK B59840C120A70 provided by its distributors.

B59840 Series 6 Ohm 330 mA ±25 % PTC Thermistor for Overcurrent Protection
Thermistor PTC 6Ohm 25% 2-Pin Radial Cardboard Strip
PTC Thermistors PTC Thermistor C 840A 120A 70 16X2,5
PTC THERMISTOR; Thermistor Type:PTC; Resistance:6ohm; Thermistor Tolerance:-25% to +25%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Series:B598 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59840-C120-A70
  • B59840C 120A 70
  • B59840C120A70.