TDK B57235S609M

Thermistor NTC 6 Ohm 20% 2-Pin Radial 2800K Bulk Automotive

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57235S609M.

Arrow Electronics

Datasheet14 pages14 years ago

_legacy Avnet

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.426
Stock
3,176
23,903
Authorized Distributors
3
3
Resistance
6 Ω
6 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
20 %
20 %
Power Rating
1.8 W
1.8 W
Composition
-
-
Temperature Coefficient
-
-

Related Parts

B59960 Series 5.6 Ohm 130 mA ±25 % PTC Thermistor for Overcurrent Protection

Descriptions

Descriptions of TDK B57235S609M provided by its distributors.

Thermistor NTC 6 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
NTC Thermistor, 6ohm, Through Hole Mount
Thermistor, ICL NTC, 6 Ohm, 9.5 mm, 4 A, B57235S0
NTC Thermistors 6 Ohms 4amps 2800k

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57235-S609-M
  • B57235S 609 M
  • B57235S 609M