TDK B59960C80A70

B59960 Series 5.6 Ohm 130 mA ±25 % PTC Thermistor for Overcurrent Protection
$ 0.881
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59960C80A70.

IHS

Datasheet15 pages12 years ago

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PTC THERMISTOR FOR OVERCURRENT PROTECTION PTC Thermistor, 80V, 5.6ohm, Through Hole Mount
Thermistor NTC 6 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
Thermistor NTC 5.1 Ohm 15% 2-Pin Radial Bulk
B59840 Series 6 Ohm 330 mA ±25% PTC Thermistor for Overcurrent Protection

Descriptions

Descriptions of TDK B59960C80A70 provided by its distributors.

B59960 Series 5.6 Ohm 130 mA ±25 % PTC Thermistor for Overcurrent Protection
PTC thermistor, wired 5.6 Ohm 80 °C, B59960-C80-A70, EPCOS
Thermistor PTC 5.6Ohm 25% 2-Pin Radial Cardboard Strip
Thermistor Resistance technical notation: 5R6 Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 11 mm Disc thickness: 3.5 mm Overall height: 14.5 mm Rated current: 130 mA Reference temperature: 80 °C Resistance @ reference temperature: 5.6 Ohm Switched current: 0.265 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59960-C80-A70
  • B59960C 80A 70