TDK B59752B120A70

Thermistor PTC 80Ohm 25% 2-Pin Radial Cardboard Strip
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for B59752B120A70. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59752B120A70.

IHS

Datasheet13 pages11 years ago

Farnell

Newark

_legacy Avnet

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 70Ohm 25% 2-Pin Radial Cardboard Strip
PTC fuse, self-resetting, SMD, 230 V (AC), 2.5 A, 150 mA (trip), 70 mA (hold), CMF-SDP75-2
BournsMF-R005-0
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk Automotive AEC-Q200
TE ConnectivityTRF250-080U-2
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm T/R
LittelfuseRF0125-000
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm Bag
TE ConnectivityTRF250-080T
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag

Descriptions

Descriptions of TDK B59752B120A70 provided by its distributors.

Thermistor PTC 80Ohm 25% 2-Pin Radial Cardboard Strip
PTC Thermistor, 80ohm, Through Hole Mount
PTC RESETTABLE 69MA 380V RAD
PTC THERMISTOR B752-A 120-A 70 12X5
PTC DISK U/C 80R 380V
PTC THERMISTOR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59752-B120-A70
  • B59752B 120A 70